IXBOD1-28RD
vs
IXBOD1-18RD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
LITTELFUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
2800 V
1800 V
Breakover Voltage-Min
2700 V
1750 V
Configuration
SINGLE
SINGLE
Holding Current-Max
30 mA
30 mA
Holding Current-Nom
30 mA
30 mA
JESD-30 Code
R-PSIP-T2
R-PSIP-T2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
RVS BLOCKING BOD
RVS BLOCKING BOD
Base Number Matches
1
1
Compare IXBOD1-28RD with alternatives
Compare IXBOD1-18RD with alternatives