IXBOD1-28RD vs IXBOD1-30RD feature comparison

IXBOD1-28RD Littelfuse Inc

Buy Now Datasheet

IXBOD1-30RD IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Reach Compliance Code compliant compliant
Breakover Voltage-Max 2800 V 3000 V
Breakover Voltage-Min 2700 V 2900 V
Configuration SINGLE SINGLE
Holding Current-Max 30 mA 30 mA
Holding Current-Nom 30 mA 30 mA
JESD-30 Code R-PSIP-T2 R-PSIP-T2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type RVS BLOCKING BOD RVS BLOCKING BOD
Base Number Matches 3 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.30.00.80

Compare IXBOD1-28RD with alternatives

Compare IXBOD1-30RD with alternatives