IXBOD1-24R vs IXBOD1-38R feature comparison

IXBOD1-24R IXYS Corporation

Buy Now Datasheet

IXBOD1-38R IXYS UK Westcode

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 2400 V
Breakover Voltage-Min 2350 V
Configuration SINGLE
Holding Current-Max 30 mA
Holding Current-Nom 30 mA
JESD-30 Code R-PSIP-T2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type RVS BLOCKING BOD
Base Number Matches 3 3

Compare IXBOD1-24R with alternatives