IXBOD1-24R vs IXBOD1-24 feature comparison

IXBOD1-24R IXYS UK Westcode

Buy Now Datasheet

IXBOD1-24 IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD IXYS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description IN-LINE, R-PSIP-T2
HTS Code 8541.30.00.80
Breakover Voltage-Max 2400 V
Configuration SINGLE
Holding Current-Nom 30 mA
JESD-30 Code R-PSIP-T2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SYMMETRICAL BOD

Compare IXBOD1-24 with alternatives