IXBOD1-18RD
vs
IXBOD1-07
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
1800 V
|
700 V
|
Breakover Voltage-Min |
1750 V
|
550 V
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Max |
30 mA
|
30 mA
|
Holding Current-Nom |
30 mA
|
30 mA
|
JESD-30 Code |
R-PSIP-T2
|
R-PSIP-T2
|
Number of Elements |
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
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
RVS BLOCKING BOD
|
RVS BLOCKING BOD
|
Base Number Matches |
3
|
2
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare IXBOD1-18RD with alternatives
Compare IXBOD1-07 with alternatives