IXBOD1-18RD
vs
SGT21B13A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
1800 V
290 V
Breakover Voltage-Min
1750 V
Configuration
SINGLE
SINGLE
Holding Current-Max
30 mA
Holding Current-Nom
30 mA
130 mA
JESD-30 Code
R-PSIP-T2
R-PSIP-T2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
RVS BLOCKING BOD
SYMMETRICAL BOD
Base Number Matches
3
3
Part Package Code
SFM
Package Description
MODIFIED TO-202, 2 PIN
Pin Count
2
Additional Feature
DIFFUSED ZENER IN GATE REGION
Case Connection
TERMINAL 2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
30 A
Terminal Finish
TIN LEAD
Compare IXBOD1-18RD with alternatives