ITS716GFUMA1
vs
TPS4H000BQPWPRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
12.8 mm
6.5 mm
Moisture Sensitivity Level
3
3
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Output Current Flow Direction
SINK
SOURCE
Output Peak Current Limit-Nom
0.7 A
0.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
1.2 mm
Supply Voltage-Max
40 V
40 V
Supply Voltage-Min
5.5 V
4 V
Supply Voltage-Nom
12 V
13.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Turn-off Time
270 µs
60 µs
Turn-on Time
250 µs
60 µs
Width
7.6 mm
4.4 mm
Base Number Matches
1
1
Date Of Intro
2016-11-01
High Side Driver
YES
Number of Channels
4
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare ITS716GFUMA1 with alternatives
Compare TPS4H000BQPWPRQ1 with alternatives