ISR3SAD208104 vs IBP3Z1AD200104 feature comparison

ISR3SAD208104 APEM Inc

Buy Now Datasheet

IBP3Z1AD200104 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type CURVED PLUNGER FLAT PLUNGER
Body Height 9.8 mm 9.8 mm
Body Length or Diameter 17.5 mm 17.5 mm
Contact (AC) Max Rating R Load 0.4A@32VAC 0.4A@32VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@50VDC 0.1A@50VDC
Contact Voltage(AC)-Max 32 V 32 V
Contact Voltage(DC)-Max 50 V 50 V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT
Operating Force-Max 5 N 5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED; IP67 EPOXY TERMINAL SEALED; IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Actuator Length 0.185 inch
Actuator Material POLYAMIDE
Actuator Travel 1.651 mm
Center Contact Plating GOLD
Contact Resistance 0.05 mΩ
Dielectric Withstand Volts 1000VAC V
End Contact Plating GOLD
Insulation Resistance 50000000 Ω
Terminal Length 0.133 inch

Compare ISR3SAD208104 with alternatives

Compare IBP3Z1AD200104 with alternatives