ISR3SAD208104
vs
ISR3SADB20104UL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.70.00
Actuator Type
CURVED PLUNGER
Body Height
9.8 mm
Body Length or Diameter
17.5 mm
Contact (AC) Max Rating R Load
0.4A@32VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@50VDC
Contact Voltage(AC)-Max
32 V
Contact Voltage(DC)-Max
50 V
Electrical Life
500000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
Base Number Matches
2
1
Compare ISR3SAD208104 with alternatives
Compare ISR3SADB20104UL with alternatives