ISPLSI2128VE-100LQN160
vs
ISPLSI2128VE-100LQ160
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
QFP,
PLASTIC, QFP-160
Pin Count
160
160
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
77 MHz
77 MHz
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
128
128
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 128 I/O
4 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
13 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Additional Feature
YES
In-System Programmable
YES
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
128
Package Equivalence Code
QFP160,1.2SQ
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare ISPLSI2128VE-100LQN160 with alternatives
Compare ISPLSI2128VE-100LQ160 with alternatives