ISPLSI2128VE-100LQ160 vs XCR3128-12PQ160C feature comparison

ISPLSI2128VE-100LQ160 Lattice Semiconductor Corporation

Buy Now Datasheet

XCR3128-12PQ160C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 77 MHz 66 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST NO YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 2
Number of I/O Lines 128 96
Number of Macro Cells 128 128
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 128 I/O 2 DEDICATED INPUTS, 96 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 13 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare ISPLSI2128VE-100LQ160 with alternatives

Compare XCR3128-12PQ160C with alternatives