ISPLSI2032LV-60LT44I
vs
ISPLSI2032VE-135LT44
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-44
10 X 10 MM, 0.80 MM PITCH, TQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
51.3 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TQFP
Package Equivalence Code
QFP44,.47SQ,32
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Pbfree Code
No
Compare ISPLSI2032LV-60LT44I with alternatives
Compare ISPLSI2032VE-135LT44 with alternatives