ISPLSI2032LV-60LT44I
vs
CY37032VP44-143AXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-44
LEAD FREE, PLASTIC, TQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
32 MACROCELLS
Clock Frequency-Max
51.3 MHz
91 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e4
JTAG BST
NO
YES
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
1
Number of I/O Lines
32
37
Number of Macro Cells
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
1 DEDICATED INPUTS, 37 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP44,.47SQ,32
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
20
Compare ISPLSI2032LV-60LT44I with alternatives
Compare CY37032VP44-143AXC with alternatives