ISP3Z1AD800104
vs
ISP3Z1AD310104
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.185 inch
|
0.185 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Travel |
1.651 mm
|
1.651 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Rating R Load |
0.4A@32VAC
|
0.4A@32VAC
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@48VDC
|
0.1A@48VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(AC)-Max |
32 V
|
32 V
|
Contact Voltage(DC)-Max |
48 V
|
48 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
50000000 Ω
|
50000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Terminal Length |
0.133 inch
|
0.133 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ISP3Z1AD800104 with alternatives
Compare ISP3Z1AD310104 with alternatives