Part Details for ISP3Z1AD800104 by APEM Inc
Overview of ISP3Z1AD800104 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISP3Z1AD800104
ISP3Z1AD800104 CAD Models
ISP3Z1AD800104 Part Data Attributes
|
ISP3Z1AD800104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISP3Z1AD800104
APEM Inc
Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.133 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for ISP3Z1AD800104
This table gives cross-reference parts and alternative options found for ISP3Z1AD800104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP3Z1AD800104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP3Z1AD610104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs ISP3Z1AD610104 |
IBP3Z1ADB00104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1ADB00104 |
IBP3Z1AD310104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1AD310104 |
ISP3Z1ADB10104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs ISP3Z1ADB10104 |
IBP3Z1AD510104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1AD510104 |
IBP3Z1AD7/110104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1AD7/110104 |
IBP3Z1ADA00104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1ADA00104 |
ISP3Z1AD210104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs ISP3Z1AD210104 |
ISP3Z1ADA00104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs ISP3Z1ADA00104 |
IBP3Z1AD7/100104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISP3Z1AD800104 vs IBP3Z1AD7/100104 |