ISP1302HN vs ISP1301BSFA feature comparison

ISP1302HN STMicroelectronics

Buy Now Datasheet

ISP1301BSFA ST-Ericsson

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ST-ERICSSON
Package Description QCCN, LCC24,.16SQ,20 HVQCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N24 S-PQCC-N24
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 8 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Part Package Code QFN
Pin Count 24
ECCN Code EAR99
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
Length 4 mm
Number of Functions 1
Receive Delay-Max 15 ns
Receiver Number of Bits 1
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 4.5 V
Supply Voltage1-Min 2.7 V
Supply Voltage1-Nom 3.3 V
Transmit Delay-Max 18 ns
Width 4 mm

Compare ISP1301BSFA with alternatives