ISP1302HN,518 vs ISP1301BSFA feature comparison

ISP1302HN,518 NXP Semiconductors

Buy Now Datasheet

ISP1301BSFA ST-Ericsson

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ST-ERICSSON
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-N24 S-PQCC-N24
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 15 ns 15 ns
Receiver Number of Bits 1 1
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 4.5 V 3.6 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V 4.5 V
Supply Voltage1-Min 1.4 V 2.7 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Transmit Delay-Max 18 ns 18 ns
Width 4 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes

Compare ISP1302HN,518 with alternatives

Compare ISP1301BSFA with alternatives