ISP1161A1BM,518
vs
ISP1161A1BM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ST-ERICSSON
Part Package Code
QFP
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64
LFQFP, QFP64,.35SQ,16
Pin Count
64
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Address Bus Width
2
2
Bus Compatibility
SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
Clock Frequency-Max
6 MHz
6 MHz
Data Transfer Rate-Max
15 MBps
15 MBps
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
7 mm
7 mm
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
4
Package Equivalence Code
QFP64,.35SQ,16
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ISP1161A1BM,518 with alternatives
ISP1161A1BM,518 vs ISP1161A1BM,557
ISP1161A1BM,518 vs ISP1161ABM
ISP1161A1BM,518 vs ISP1161A1BMGA
ISP1161A1BM,518 vs ISP1161ABM,557
ISP1161A1BM,518 vs ISP1161BM
ISP1161A1BM,518 vs ISP1160BD/01,151
ISP1161A1BM,518 vs 935270538118
ISP1161A1BM,518 vs ISP1160BD,151
ISP1161A1BM,518 vs ISP1161A1BD
Compare ISP1161A1BM with alternatives