ISP1161A1BM vs ISP1161ABM,557 feature comparison

ISP1161A1BM ST-Ericsson

Buy Now Datasheet

ISP1161ABM,557 ST-Ericsson

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ST-ERICSSON ST-ERICSSON
Part Package Code QFP QFP
Package Description LFQFP, QFP64,.35SQ,16 LFQFP,
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY OPERATES AT 5V SUPPLY WITH REGULATOR
Address Bus Width 2 2
Bus Compatibility SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 15 MBps 1.5 MBps
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 7 mm 7 mm
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.35SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 4 2

Compare ISP1161A1BM with alternatives

Compare ISP1161ABM,557 with alternatives