ISP1160BD,151
vs
ISP1161A1BM,557
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP,
|
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
OPERATES AT 5V SUPPLY WITH REGULATOR
|
ALSO OPERATES AT 5V SUPPLY
|
Address Bus Width |
1
|
2
|
Bus Compatibility |
SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
|
SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
|
Clock Frequency-Max |
6 MHz
|
6 MHz
|
Data Transfer Rate-Max |
15 MBps
|
15 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Length |
10 mm
|
7 mm
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
QFP64,.35SQ,16
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare ISP1160BD,151 with alternatives
-
ISP1160BD,151 vs ISP1160BD/01
-
ISP1160BD,151 vs ISP1160BD/01,157
-
ISP1160BD,151 vs ISP1160BD/01,118
-
ISP1160BD,151 vs ISP1160BD,157
-
ISP1160BD,151 vs ISP1160BD-S
-
ISP1160BD,151 vs ISP1161A1BM,551
-
ISP1160BD,151 vs ISP1161ABM
-
ISP1160BD,151 vs ISP1160BM
-
ISP1160BD,151 vs ISP1160BM,557
Compare ISP1161A1BM,557 with alternatives
-
ISP1161A1BM,557 vs ISP1161BM
-
ISP1161A1BM,557 vs ISP1161A1BM,518
-
ISP1161A1BM,557 vs ISP1161A1BMGA
-
ISP1161A1BM,557 vs ISP1161A1BM,551
-
ISP1161A1BM,557 vs ISP1161ABM
-
ISP1161A1BM,557 vs ISP1161A1BMUM
-
ISP1161A1BM,557 vs ISP1161A1BM
-
ISP1161A1BM,557 vs ISP1161ABM,557
-
ISP1161A1BM,557 vs ISP1160BD/01,157