ISP1160BD,151
vs
ISP1161ABM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ST-ERICSSON
PHILIPS SEMICONDUCTORS
Part Package Code
QFP
Package Description
LFQFP,
QFP, QFP64,.35SQ,16
Pin Count
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPERATES AT 5V SUPPLY WITH REGULATOR
Address Bus Width
1
Bus Compatibility
SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS
Clock Frequency-Max
6 MHz
Data Transfer Rate-Max
1.5 MBps
External Data Bus Width
16
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
3
Rohs Code
Yes
Moisture Sensitivity Level
2
Package Equivalence Code
QFP64,.35SQ,16
Peak Reflow Temperature (Cel)
260
Compare ISP1160BD,151 with alternatives
ISP1160BD,151 vs ISP1160BD/01,151
ISP1160BD,151 vs ISP1160BD-T
ISP1160BD,151 vs ISP1160BD
ISP1160BD,151 vs ISP1160BD,157
ISP1160BD,151 vs 935270538118
ISP1160BD,151 vs ISP1160BD/01,157
ISP1160BD,151 vs ISP1160BD-S
ISP1160BD,151 vs 935270538151
ISP1160BD,151 vs 935270538157