ISP1123NB
vs
CY7C65630-56LFXAT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
QFN
Package Description
SDIP,
8 X 8 MM, LEAD FREE, MO-220, QFN-56
Pin Count
32
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Address Bus Width
Bus Compatibility
I2C
Clock Frequency-Max
6 MHz
24 MHz
Data Transfer Rate-Max
1.5 MBps
External Data Bus Width
JESD-30 Code
R-PDIP-T32
S-XQCC-N56
Length
28.95 mm
8 mm
Number of Terminals
32
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SDIP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
1 mm
Supply Voltage-Max
5.5 V
3.45 V
Supply Voltage-Min
4 V
3.15 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
1.778 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
10.16 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
kg CO2e/kg
12.04
Average Weight (mg)
134.725
CO2e (mg)
1622.089
Total Weight
188
CO2
2263.52
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
LCC56,.31SQ,20
Peak Reflow Temperature (Cel)
260
Supply Current-Max
260 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare ISP1123NB with alternatives
Compare CY7C65630-56LFXAT with alternatives