CY7C65630-56LFXAT vs ISP1122D feature comparison

CY7C65630-56LFXAT Cypress Semiconductor

Buy Now Datasheet

ISP1122D Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Part Package Code QFN
Package Description 8 X 8 MM, LEAD FREE, MO-220, QFN-56 SOP, SOP32,.4
Pin Count 56
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Clock Frequency-Max 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N56 R-PDSO-G32
JESD-609 Code e3 e0
Length 8 mm
Moisture Sensitivity Level 3
Number of Terminals 56 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC56,.31SQ,20 SOP32,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 260 mA
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2

Compare CY7C65630-56LFXAT with alternatives