ISO7840FDW vs ADUM3440CRWZ feature comparison

ISO7840FDW Texas Instruments

Buy Now Datasheet

ADUM3440CRWZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description SOP, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO OPERATES AT 3.3, 5 V
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 16
Analog IC - Other Type ANALOG CIRCUIT
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare ISO7840FDW with alternatives