ISO7761QDBQRQ1 vs ADUM161N0BRZ-RL7 feature comparison

ISO7761QDBQRQ1 Texas Instruments

Buy Now Datasheet

ADUM161N0BRZ-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description SSOP, SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-01
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY
Interface IC Type DIGITAL ISOLATOR INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 4.905 mm 9.9 mm
Moisture Sensitivity Level 2 3
Number of Channels 6
Number of Functions 6 6
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.55 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 1.7 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.895 mm 3.9 mm
Base Number Matches 1 1
Pin Count 16
Manufacturer Package Code R-16

Compare ISO7761QDBQRQ1 with alternatives

Compare ADUM161N0BRZ-RL7 with alternatives