ISO7741BDW
vs
ISO7741FQDBQRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP16,.4
SSOP-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-02-27
2017-05-27
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Interface IC Type
DIGITAL ISOLATOR
DIGITAL ISOLATOR
Interface Standard
EIA-232; EIA-485
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.3 mm
4.905 mm
Moisture Sensitivity Level
2
2
Number of Channels
4
4
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.4
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
3.895 mm
Base Number Matches
1
1
Additional Feature
ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY
Screening Level
AEC-Q100
Compare ISO7741BDW with alternatives
Compare ISO7741FQDBQRQ1 with alternatives