ISO7710FDW
vs
ADUM1445ARQZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
SOP,
QSOP-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-11-19
Samacsys Manufacturer
Texas Instruments
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
10.3 mm
4.9 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.64 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
3.91 mm
Base Number Matches
1
1
Pin Count
16
Manufacturer Package Code
RQ-16
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Package Equivalence Code
SSOP16,.25
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Compare ISO7710FDW with alternatives
Compare ADUM1445ARQZ with alternatives