ISO7342FCQDWRQ1
vs
ADUM1400ARWZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
SOIC-16
SOIC-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8543.70.98.60
Samacsys Manufacturer
Texas Instruments
Analog Devices
Additional Feature
OUTPUT SUPPLY (VCC2) IS FROM 3 TO 5.5V
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
2
1
Number of Channels
4
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5 V
5.5 V
Supply Voltage-Min
3.3 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
RW-16
Interface Standard
EIA-232; EIA-422; EIA-485
Package Equivalence Code
SOP16,.4
Qualification Status
Not Qualified
Technology
CMOS
Compare ISO7342FCQDWRQ1 with alternatives
Compare ADUM1400ARWZ-RL with alternatives