ISO1541QDRQ1
vs
ADUM2251ARWZ-RL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
SOIC-8
|
ROHS COMPLIANT, MS-013AA, SOIC-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-12-10
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
10.3 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Channels |
2
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
RW-16
|
Additional Feature |
|
ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ISO1541QDRQ1 with alternatives
Compare ADUM2251ARWZ-RL with alternatives