ISO122PE4 vs ACPL-C79A-000E feature comparison

ISO122PE4 Texas Instruments

Buy Now Datasheet

ACPL-C79A-000E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC BROADCOM INC
Part Package Code SOIC
Package Description DIP, DIP8/16,.3 SOP, SOP8,.45
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Bandwidth (3dB)-Nom 50 MHz 0.2 MHz
Common Mode Voltage-Max 1500 V
Input Offset Voltage-Max 50000 µV
Isolation Voltage-Min 1500 V 5000 V
JESD-30 Code R-PDIP-T16 R-PDSO-G8
JESD-609 Code e4 e3
Length 20.005 mm 6.807 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.02%
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8/16,.3 SOP8,.45
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Supply Current-Max 7 mA 18.5 mA
Supply Voltage Limit-Max 18 V 5.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 0.05
Voltage Gain-Min 1 8.12
Width 7.62 mm 5.85 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Voltage Gain-Max 8.28

Compare ISO122PE4 with alternatives

Compare ACPL-C79A-000E with alternatives