Part Details for ACPL-C79A-000E by Broadcom Limited
Overview of ACPL-C79A-000E by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-C79A-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9175
|
Newark | Ic, Amp, Isolation, 8Soic, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:600Μv, Isolation Voltage:5Kv, Supply Voltage Range:3V To 5.5V, 4.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Bandwidth:200Khz, Gain Rohs Compliant: Yes |Broadcom ACPL-C79A-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1546 |
|
$5.4300 / $8.1800 | Buy Now |
DISTI #
516-2157-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1444 In Stock |
|
$4.4668 / $7.8700 | Buy Now |
DISTI #
ACPL-C79A-000E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO - Rail/Tube (Alt: ACPL-C79A-000E) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8080 / $4.4800 | Buy Now |
DISTI #
630-ACPL-C79A-000E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 4082 |
|
$4.4000 / $7.8700 | Buy Now |
DISTI #
ACPL-C79A-000E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO - Rail/Tube (Alt: ACPL-C79A-000E) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8080 / $4.4800 | Buy Now |
DISTI #
ACPL-C79A-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: isolation amplifier, 5kV, SO8, 15kV/μs Min Qty: 1 | 221 |
|
$6.5100 / $8.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 80 | 1384 |
|
$6.3690 / $6.5660 | Buy Now |
DISTI #
ACPL-C79A-000E
|
EBV Elektronik | Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO (Alt: ACPL-C79A-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 4160 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers Precision Iso-Amp | 50 |
|
$62.8100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 3360 |
|
$13.1900 / $14.1700 | Buy Now |
Part Details for ACPL-C79A-000E
ACPL-C79A-000E CAD Models
ACPL-C79A-000E Part Data Attributes:
|
ACPL-C79A-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C79A-000E
Broadcom Limited
Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP8,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.28 | |
Voltage Gain-Min | 8.12 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C79A-000E
This table gives cross-reference parts and alternative options found for ACPL-C79A-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C79A-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7851#300 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-C79A-000E vs HCPL-7851#300 |
UC7502DP-2 | Isolation Amplifier, 1 Func, PDSO8, SOIC-8 | Unitrode Corp (RETIRED) | ACPL-C79A-000E vs UC7502DP-2 |
ACPL-C784-500E | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACPL-C79A-000E vs ACPL-C784-500E |
HCPL-7800-300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | ACPL-C79A-000E vs HCPL-7800-300 |
ACPL-C79B-000E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-C79A-000E vs ACPL-C79B-000E |
HCPL-7825 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDIP8 | Hewlett Packard Co | ACPL-C79A-000E vs HCPL-7825 |
HCPL7820#300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8, 0.300 INCH, SMT-8 | Avago Technologies | ACPL-C79A-000E vs HCPL7820#300 |
HCPL-7851 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-C79A-000E vs HCPL-7851 |
5962-9755701HPA | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | ACPL-C79A-000E vs 5962-9755701HPA |
HCPL-7800A#300 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ACPL-C79A-000E vs HCPL-7800A#300 |