HCPL-7800A vs HCPL7825#500 feature comparison

HCPL-7800A Avago Technologies

Buy Now Datasheet

HCPL7825#500 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Part Package Code DIP
Package Description DIP, DIP8,.3 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 200 MHz
Common Mode Voltage-Max 2.8 V 3750 V
Isolation Voltage-Min 3750 V 3750 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0
Length 9.8 mm 9.65 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.19 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.08 8.56
Voltage Gain-Min 7.92 7.44
Width 7.62 mm 6.35 mm
Base Number Matches 4 4
Technology CMOS

Compare HCPL-7800A with alternatives

Compare HCPL7825#500 with alternatives