ISO120G vs IL613-3ETR7 feature comparison

ISO120G Rochester Electronics LLC

Buy Now Datasheet

IL613-3ETR7 NVE Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC NVE CORP
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 24 16
Reach Compliance Code unknown compliant
Samacsys Manufacturer Rochester Electronics
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 60 MHz
Common Mode Voltage-Max 1500 V 400 V
Isolation Voltage-Min 1500 V
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e4
Length 30.48 mm 9.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.7 mm 1.8 mm
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 3.3 V
Surface Mount NO YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Equivalence Code SOP16,.25

Compare IL613-3ETR7 with alternatives