IL613-3ETR7 vs ISO256P feature comparison

IL613-3ETR7 NVE Corporation

Buy Now Datasheet

ISO256P Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NVE CORP BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, DIP, DIP28,.6
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Common Mode Voltage-Max 400 V 1500 V
JESD-30 Code R-PDSO-G16 R-PDMA-T16
Length 9.9 mm
Number of Functions 3 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage Limit-Max 7 V 18 V
Supply Voltage-Nom (Vsup) 3.3 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Bandwidth (3dB)-Nom 0.007 MHz
Isolation Voltage-Min 1500 V
JESD-609 Code e0
Supply Current-Max 55 mA
Technology HYBRID
Terminal Finish Tin/Lead (Sn/Pb)

Compare IL613-3ETR7 with alternatives

Compare ISO256P with alternatives