ISO120BG
vs
HCPL-788J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
AVAGO TECHNOLOGIES INC
Package Description
DIP-24
SOP, SOP16,.4
Reach Compliance Code
unknown
compliant
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
60 MHz
0.03 MHz
Common Mode Voltage-Max
1500 V
Isolation Voltage-Min
1500 V
5000 V
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16/24,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
12 mA
40 mA
Supply Voltage Limit-Max
18 V
5.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Length
10.312 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.911 mm
Voltage Gain-Max
8.3333
Voltage Gain-Min
7.5397
Width
7.5 mm
Compare HCPL-788J with alternatives