HCPL-788J vs ISO256P feature comparison

HCPL-788J Broadcom Limited

Buy Now Datasheet

ISO256P Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC BURR-BROWN CORP
Package Description SOP, SOP16,.4 DIP, DIP28,.6
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.03 MHz 0.007 MHz
Isolation Voltage-Min 5000 V 1500 V
JESD-30 Code R-PDSO-G16 R-PDMA-T16
JESD-609 Code e0 e0
Length 10.312 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.911 mm
Supply Current-Max 40 mA 55 mA
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.3333
Voltage Gain-Min 7.5397
Width 7.5 mm
Base Number Matches 4 1
Common Mode Voltage-Max 1500 V
Technology HYBRID

Compare HCPL-788J with alternatives

Compare ISO256P with alternatives