ISM92-3251AH-10.000MHZ vs ISM95-3251AH-10.000MHZ feature comparison

ISM92-3251AH-10.000MHZ Abracon Corporation

Buy Now Datasheet

ISM95-3251AH-10.000MHZ ILSI America LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ILSI AMERICA LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL CMOS
Output Load 10 TTL, 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.6mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 2 2

Compare ISM92-3251AH-10.000MHZ with alternatives