ISM92-3251AH-10.000MHZ
vs
DSC1001CI2-009.6000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ILSI AMERICA LLC
MICROCHIP TECHNOLOGY INC
Package Description
SMD, 4 PIN
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
Fall Time-Max
5 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
10 MHz
9.6 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS/TTL
CMOS
Output Load
10 TTL, 15 pF
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 1.6mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
5 ns
2 ns
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
55/45 %
Base Number Matches
2
1
Rohs Code
Yes
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Screening Level
AEC-Q100; MIL-STD-883
Compare DSC1001CI2-009.6000 with alternatives