ISL9R860MW
vs
UMUR860L-TN3-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
UNISONIC TECHNOLOGIES CO LTD
Package Description
DIE-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
LOW LEAKAGE CURRENT
Application
SOFT RECOVERY
POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.4 V
1.5 V
JESD-30 Code
S-XUUC-N1
R-PSSO-G2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
100 µA
5 µA
Reverse Recovery Time-Max
0.021 µs
0.06 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
TO-252
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
600 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ISL9R860MW with alternatives
Compare UMUR860L-TN3-R with alternatives