UMUR860L-TN3-R vs ISL9R860MF feature comparison

UMUR860L-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

ISL9R860MF Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD MICROSS COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE
Application POWER SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 2.4 V
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 S-XUUC-N1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 100 µA
Reverse Recovery Time-Max 0.06 µs 0.021 µs
Reverse Test Voltage 600 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description DIE-1
Technology AVALANCHE

Compare UMUR860L-TN3-R with alternatives

Compare ISL9R860MF with alternatives