ISL9208IRZ-T
vs
BQ77908ADBT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN
TSSOP
Package Description
HVQCCN, LCC32,.2SQ,20
TSSOP-38
Pin Count
32
38
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N32
R-PDSO-G38
JESD-609 Code
e3
e4
Length
5 mm
9.7 mm
Moisture Sensitivity Level
2
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
32
38
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max (Isup)
0.7 mA
Supply Voltage-Max (Vsup)
10 V
35 V
Supply Voltage-Min (Vsup)
5 V
5.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
5 mm
4.4 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.15 and 4.25
Input Voltage-Max
50 V
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
28.8 V
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL9208IRZ-T with alternatives
Compare BQ77908ADBT with alternatives