ISL9208IRZ-T vs BQ294524DRVR feature comparison

ISL9208IRZ-T Intersil Corporation

Buy Now Datasheet

BQ294524DRVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code QFN SON
Package Description HVQCCN, LCC32,.2SQ,20 GREEN, PLASTIC, WSON-6
Pin Count 32 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT BATTERY PROTECTOR
JESD-30 Code S-PQCC-N32 S-PDSO-N6
JESD-609 Code e3 e4
Length 5 mm 2 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Equivalence Code LCC32,.2SQ,20 SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Current-Max (Isup) 0.7 mA 0.002 mA
Supply Voltage-Max (Vsup) 10 V 25 V
Supply Voltage-Min (Vsup) 5 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 5 mm 2 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Additional Feature Battery over-voltage protection(Min/Max)(V) : 4.45 and 4.45
Input Voltage-Max 25 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 10.8 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL9208IRZ-T with alternatives

Compare BQ294524DRVR with alternatives