ISL89165FRTBZ-T
vs
ISL89165FBEAZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
TDFN
SOICN-EP
Pin Count
8
8
Manufacturer Package Code
L8.3X3I
M8.15D
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
18 Weeks
Date Of Intro
2017-10-24
2017-10-24
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
High Side Driver
NO
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
AND GATE BASED MOSFET DRIVER
AND GATE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3.9 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
PUSH-PULL
PUSH-PULL
Output Peak Current Limit-Nom
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSOP
Package Equivalence Code
SOLCC8,.12,25
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1.72 mm
Supply Voltage-Max
16 V
16 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.05 µs
0.05 µs
Turn-on Time
0.05 µs
0.05 µs
Width
3 mm
4.89 mm
Base Number Matches
3
4
Rohs Code
Yes
Package Description
EPSOIC-8
Compare ISL89165FRTBZ-T with alternatives
Compare ISL89165FBEAZ with alternatives