ISL89164FRTBZ-T7 vs ISL89164FRTAZ feature comparison

ISL89164FRTBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

ISL89164FRTAZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type AND GATE BASED MOSFET DRIVER AND GATE BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code DFN, SOIC
Pin Count 8, 8
Factory Lead Time 4 Weeks
High Side Driver YES
JESD-30 Code S-PDSO-N8
Length 3 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 6 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 16 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Turn-off Time 0.05 µs
Turn-on Time 0.05 µs
Width 3 mm

Compare ISL89164FRTBZ-T7 with alternatives

Compare ISL89164FRTAZ with alternatives