ISL89164FBEAZ
vs
ISL89164FRTAZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOICN-EP
TDFN
Package Description
EPSOIC-8
TDFN-8
Pin Count
8
8
Manufacturer Package Code
M8.15D
L8.3X3I
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
4 Weeks
Date Of Intro
2017-10-24
2017-10-24
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
High Side Driver
NO
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
AND GATE BASED MOSFET DRIVER
AND GATE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e3
Length
3.9 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
PUSH-PULL
PUSH-PULL
Output Peak Current Limit-Nom
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.72 mm
0.8 mm
Supply Voltage-Max
16 V
16 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.05 µs
0.05 µs
Turn-on Time
0.05 µs
0.05 µs
Width
4.89 mm
3 mm
Base Number Matches
4
4
Compare ISL89164FBEAZ with alternatives
Compare ISL89164FRTAZ with alternatives