ISL88002IH23Z-T7A vs ISL88001IE23Z-TK feature comparison

ISL88002IH23Z-T7A Intersil Corporation

Buy Now Datasheet

ISL88001IE23Z-TK Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SC, SOT SC, SOT
Package Description TSSOP, TO-236 TSSOP, TSSOP3/6,.08
Pin Count 703, 3 703, 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2 mm
Moisture Sensitivity Level 3 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Current-Max (Isup) 0.000325 mA 0.000325 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.32V +2.32V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm 1.25 mm
Base Number Matches 2 2

Compare ISL88002IH23Z-T7A with alternatives

Compare ISL88001IE23Z-TK with alternatives