Power Circuits
ISL88001IE23Z-TK
Description: Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C

Overview of ISL88001IE23Z-TK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL88001IE23Z-T Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88001IE23Z-TK Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88001IE23Z-T7A Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages

CAD Models for ISL88001IE23Z-TK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL88001IE23Z-TK by Intersil Corporation

ISL88001IE23Z-TK
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SC, SOT
Package Description
TSSOP, TSSOP3/6,.08
Pin Count
703, 3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.000325 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.32V
Width
1.25 mm
Want to compare parts?
  1. ISL88001IE23Z-TK
    Intersil Corporation
    Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL88001IE23Z-TK

This table gives cross-reference parts and alternative options found for ISL88001IE23Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88001IE23Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL88001IE23Z-T Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88001IE23Z-T
Part Number Description Manufacturer Compare
ISL88002IE16Z-TK Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88002IE16Z-TK
ISL88002IE22Z-TK Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88002IE22Z-TK
ISL88003IH23Z-T Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88003IH23Z-T
ISL88002IE16Z-T Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88002IE16Z-T
ISL88002IH23Z-T7A Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel Renesas Electronics Corporation ISL88001IE23Z-TK vs ISL88002IH23Z-T7A
ISL88002IH23Z-T Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88002IH23Z-T
ISL88003IH22Z-TK Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation ISL88001IE23Z-TK vs ISL88003IH22Z-TK
ISL88002IE23Z-T7A Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel Renesas Electronics Corporation ISL88001IE23Z-TK vs ISL88002IE23Z-T7A
ISL88002IE22Z-T7A Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel Renesas Electronics Corporation ISL88001IE23Z-TK vs ISL88002IE22Z-T7A
ISL88001IE22Z-T7A Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel Renesas Electronics Corporation ISL88001IE23Z-TK vs ISL88001IE22Z-T7A

Related Parts for ISL88001IE23Z-TK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88001IE23Z-TK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88001IE23Z-TK by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL88001IE23Z-TK would you like to use for your alert(s)?
  • Please alert me when ISL88001IE23Z-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL88001IE23Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88001IE23Z-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL88001IE23Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88001IE23Z-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88001IE23Z-TK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: