ISL8489IB-T
vs
DS481TMX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AB, SOIC-14
SOP-8
Pin Count
14
Reach Compliance Code
unknown
compliant
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e0
e3
Length
8.65 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Receive Delay-Max
2000 ns
400 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Transmit Delay-Max
2000 ns
80 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000002 A
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
0.5 mA
Compare ISL8489IB-T with alternatives
Compare DS481TMX/NOPB with alternatives