ISL8485IBZ vs SN65LBC182P feature comparison

ISL8485IBZ Intersil Corporation

Buy Now Datasheet

SN65LBC182P Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code PDIP, SOIC DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 DIP, DIP8,.3
Pin Count 8, 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000025 A 0.00005 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e4
Length 4.9 mm 9.81 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.004 A 0.00005 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 0.9 mA 30 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns 1300 ns
Width 3.9 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V

Compare ISL8485IBZ with alternatives

Compare SN65LBC182P with alternatives