ISL8485EIPZ-T vs ADM3071EYRZ feature comparison

ISL8485EIPZ-T Renesas Electronics Corporation

Buy Now Datasheet

ADM3071EYRZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ANALOG DEVICES INC
Package Description DIP, SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.585 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 50 ns 1500 ns
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Additional Feature DATA RATES UPTO 250 KBPS
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1.5 mA

Compare ISL8485EIPZ-T with alternatives

Compare ADM3071EYRZ with alternatives